
DW1R002ZH2 | |
|---|---|
DigiKey Part Number | 670-DW1R002ZH2-ND |
Manufacturer | |
Manufacturer Product Number | DW1R002ZH2 |
Description | Interconnect Rectangular |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Plug, Female Sockets Through Hole Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Plug, Female Sockets | |
Connector Style | - | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | 3.346" (85.00mm) | |
Number of Rows | 1 | |
Number of Columns | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Brown | |
Current Rating (Amps) | 500A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 95°C | |
Voltage Rating | 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,06000 € | 119,06 € |
| Unit Price without VAT: | 119,06000 € |
|---|---|
| Unit Price with VAT: | 141,68140 € |

