



DW1R002ZH1 | |
|---|---|
DigiKey Part Number | 670-2715-ND |
Manufacturer | |
Manufacturer Product Number | DW1R002ZH1 |
Description | CONN RCPT RACK & PANEL 2P PNL MT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Connector Receptacle, Male Pins Panel Mount Brown Rack and Panel |
Datasheet | Datasheet |
EDA/CAD Models | DW1R002ZH1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Male Pins | |
Connector Style | Rack and Panel | |
Number of Positions | 2 | |
Number of Positions Loaded | All | |
Pitch | - | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | - | |
Contact Layout, Typical | 2 Power | |
Features | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Color | Brown | |
Current Rating (Amps) | 200A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -25°C ~ 115°C | |
Voltage Rating | 600V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,25000 € | 136,25 € |
| 10 | 115,82500 € | 1.158,25 € |
| 25 | 108,58080 € | 2.714,52 € |
| 50 | 103,55160 € | 5.177,58 € |
| Unit Price without VAT: | 136,25000 € |
|---|---|
| Unit Price with VAT: | 162,13750 € |


