


DW11S04PSN2R180 | |
|---|---|
DigiKey Part Number | 670-DW11S04PSN2R180TR-ND - Tape & Reel (TR) 670-DW11S04PSN2R180CT-ND - Cut Tape (CT) 670-DW11S04PSN2R180DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DW11S04PSN2R180 |
Description | FLOATING BOARD-TO-BOARD POWER CO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Female Blade Sockets Connector Solder 0.303" (7.70mm) Through Hole |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer JAE Electronics | Color Black |
Series | Fastening Type Latch Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Connector Type Receptacle, Female Blade Sockets | Voltage Rating 250 V |
Number of Positions 4 | Current Rating (Amps) 20 A |
Pitch 0.303" (7.70mm) | Material - Insulation Liquid Crystal Polymer (LCP) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,43700 € | 44,37 € |
| 25 | 4,15920 € | 103,98 € |
| 50 | 3,96040 € | 198,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 3,61806 € | 651,25 € |
| 360 | 3,44542 € | 1.240,35 € |
| 540 | 3,34831 € | 1.808,09 € |
| 900 | 3,22988 € | 2.906,89 € |
| 1.260 | 3,15417 € | 3.974,25 € |
| 1.800 | 3,07589 € | 5.536,60 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |


