
DP3RB20RU05JQR400 | |
|---|---|
DigiKey Part Number | DP3RB20RU05JQR400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP3RB20RU05JQR400 |
Description | CONN SERIAL I/O RCPT 20P T/H R/A |
Customer Reference | |
Detailed Description | 20 Position Serial I/O Receptacle Connector Solder Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | Serial I/O | |
Number of Positions | 20 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |

