
DP3R020RU32JQ1 | |
|---|---|
DigiKey Part Number | 670-2680-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP3R020RU32JQ1 |
Description | CONN SERIAL I/O RCPT 20P R/A SMD |
Customer Reference | |
Detailed Description | 20 Position Serial I/O Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Number of Positions 20 |
Manufacturer JAE Electronics | Mounting Type Surface Mount, Right Angle; Through Hole |
Series | Termination Solder |
Packaging Tape & Reel (TR) | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 11.8µin (0.30µm) |
Connector Type Serial I/O |

