
DP3AR020WQ1R200 | |
|---|---|
DigiKey Part Number | 670-3077-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DP3AR020WQ1R200 |
Description | CONN SERIAL I/O RCPT 20P SLD SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position Serial I/O Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Serial I/O | |
Number of Positions | 20 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,33875 € | 467,75 € |
| Unit Price without VAT: | 2,33875 € |
|---|---|
| Unit Price with VAT: | 2,78311 € |

