
DP1RT20JQ3 | |
|---|---|
DigiKey Part Number | DP1RT20JQ3-ND |
Manufacturer | |
Manufacturer Product Number | DP1RT20JQ3 |
Description | CONN RCP 1.1A DISPLAYPORT SMD RA |
Customer Reference | |
Detailed Description | DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Mounting Feature Flange, Horizontal |
Manufacturer JAE Electronics | Termination Solder |
Series | Operating Temperature -20°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Obsolete | Current Rating (Amps) 0.5A per Contact |
Connector Type DisplayPort | Mating Cycles 10000 |
Number of Contacts 20 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Specifications Display Port 1.1a | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Material Flammability Rating UL94 V-0 |

