
DP1RD20NQ1 | |
|---|---|
DigiKey Part Number | DP1RD20NQ1-ND |
Manufacturer | |
Manufacturer Product Number | DP1RD20NQ1 |
Description | CONN RCP 1.1A DISPLAYPORT 20P RA |
Customer Reference | |
Detailed Description | DisplayPort Display Port 1.1a Receptacle Connector 20 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | DisplayPort | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | Display Port 1.1a | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A per Contact | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |

