Image for DP1RD20JS2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP1RD20JS2

DigiKey Part Number
DP1RD20JS2-ND
Manufacturer
Manufacturer Product Number
DP1RD20JS2
Description
CONN RCP 1.1A DISPLAYPORT SMD RA
Customer Reference
Detailed Description
DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
JAE Electronics
Features
Solder Retention
Series
Operating Temperature
-20°C ~ 85°C
Packaging
Tray
Number of Ports
1
Part Status
Obsolete
Current Rating (Amps)
0.5A per Contact
Connector Type
DisplayPort
Mating Cycles
10000
Number of Contacts
20
Shielding
Unshielded
Gender
Receptacle
Contact Finish
Gold
Specifications
Display Port 1.1a
Shell/Shielding Material
Copper Alloy
Mounting Type
Surface Mount, Right Angle
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal, Reverse Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.