DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP1RD20JQ1

DigiKey Part Number
670-2436-ND
Manufacturer
Manufacturer Product Number
DP1RD20JQ1
Description
CONN RCP 1.1A DISPLAYPORT SMD RA
Customer Reference
Detailed Description
DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tray
Part Status
Obsolete
Connector Type
DisplayPort
Number of Contacts
20
Gender
Receptacle
Specifications
Display Port 1.1a
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A per Contact
Voltage - Rated
-
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.