
DM53743-5000R | |
|---|---|
DigiKey Part Number | 670-DM53743-5000R-ND |
Manufacturer | |
Manufacturer Product Number | DM53743-5000R |
Description | D-SUB COAXIAL CONTACT, 90 DEG. A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold RG-178, 196 Solder Machined |
Datasheet | Datasheet |
Category | Contact Form Machined |
Manufacturer JAE Electronics | Wire Gauge RG-178, 196 |
Series | Contact Termination Solder |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Coaxial | Termination Finish Gold |
Contact Type Male Pin, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,51000 € | 45,51 € |
| 10 | 38,68200 € | 386,82 € |
| 25 | 36,26120 € | 906,53 € |
| 50 | 34,53180 € | 1.726,59 € |
| 200 | 31,31810 € | 6.263,62 € |
| Unit Price without VAT: | 45,51000 € |
|---|---|
| Unit Price with VAT: | 54,15690 € |

