
DM53742-5000R | |
|---|---|
DigiKey Part Number | 670-DM53742-5000R-ND |
Manufacturer | |
Manufacturer Product Number | DM53742-5000R |
Description | D-SUB COAXIAL CONTACT SOLDERING |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-178, 196 Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-178, 196 | |
Contact Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,46000 € | 36,46 € |
| 10 | 30,98600 € | 309,86 € |
| 25 | 29,04640 € | 726,16 € |
| 50 | 27,66080 € | 1.383,04 € |
| 100 | 26,34180 € | 2.634,18 € |
| 250 | 24,69480 € | 6.173,70 € |
| Unit Price without VAT: | 36,46000 € |
|---|---|
| Unit Price with VAT: | 43,38740 € |

