
DM53741-5000R | |
|---|---|
DigiKey Part Number | 670-DM53741-5000R-ND |
Manufacturer | |
Manufacturer Product Number | DM53741-5000R |
Description | D-SUB COAXIAL CONTACT, 90 DEG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin, Right Angle Gold RG-178, 196 Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin, Right Angle | |
Contact Form | Machined | |
Wire Gauge | RG-178, 196 | |
Contact Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | Gold | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,84000 € | 39,84 € |
| 10 | 33,86100 € | 338,61 € |
| 25 | 31,74200 € | 793,55 € |
| 50 | 30,22780 € | 1.511,39 € |
| 100 | 28,78660 € | 2.878,66 € |
| 250 | 26,98692 € | 6.746,73 € |
| Unit Price without VAT: | 39,84000 € |
|---|---|
| Unit Price with VAT: | 47,40960 € |

