
DM53740-5001R | |
|---|---|
DigiKey Part Number | 670-DM53740-5001R-ND |
Manufacturer | |
Manufacturer Product Number | DM53740-5001R |
Description | Interface |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold RG-179 B/U, 316 B/U Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | RG-179 B/U, 316 B/U | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 31,48273 € | 346,31 € |
| Unit Price without VAT: | 31,48273 € |
|---|---|
| Unit Price with VAT: | 37,46445 € |

