
DG1R025HSCE180 | |
|---|---|
DigiKey Part Number | 670-2174-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DG1R025HSCE180 |
Description | CONN INFINIBAND RCPT 25P SLD RA |
Customer Reference | |
Detailed Description | 25 Position Infiniband, 4x Receptacle Connector Solder Panel Mount, Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Connector Type Infiniband, 4x |
Manufacturer JAE Electronics | Number of Positions 25 |
Series | Mounting Type Panel Mount, Through Hole, Right Angle |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Obsolete | Features Board Guide, Flange |
Connector Style Receptacle | Contact Finish Gold |

