
DG1R025HSAE250 | |
|---|---|
DigiKey Part Number | 670-2173-ND |
Manufacturer | |
Manufacturer Product Number | DG1R025HSAE250 |
Description | CONN INFINIBAND RCPT 25P R/A SMD |
Customer Reference | |
Detailed Description | 25 Position Infiniband, 4x Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Connector Type Infiniband, 4x |
Manufacturer JAE Electronics | Number of Positions 25 |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Termination Solder |
Part Status Obsolete | Features Board Guide |
Connector Style Receptacle | Contact Finish Gold |



