Image for DG1R025HS9E250 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG1R025HS9E250

DigiKey Part Number
DG1R025HS9E250-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG1R025HS9E250
Description
CONN INFINIBAND RCPT 25P R/A SMD
Customer Reference
Detailed Description
25 Position Infiniband, 4x Receptacle Connector Solder Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Style
Receptacle
Connector Type
Infiniband, 4x
Number of Positions
25
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.