
DG1P025MS1 | |
|---|---|
DigiKey Part Number | 670-1003-ND |
Manufacturer | |
Manufacturer Product Number | DG1P025MS1 |
Description | CONN INFINIBAND PLUG 8POS STR |
Customer Reference | |
Detailed Description | 8 Signal Pairs Position Infiniband, 4x Plug Connector Solder Cup Free Hanging (In-Line) |
Category | Connector Type Infiniband, 4x |
Manufacturer JAE Electronics | Number of Positions 8 Signal Pairs |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Termination Solder Cup |
Part Status Obsolete | Contact Finish Gold |
Connector Style Plug | Contact Finish Thickness 30.0µin (0.76µm) |

