Image for DF02D050B22A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF02D050B22A

DigiKey Part Number
670-DF02D050B22A-ND
Manufacturer
Manufacturer Product Number
DF02D050B22A
Description
Connector Kits
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
50 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Flat
Manufacturer
JAE Electronics
Cable Exit
180°
Series
Shielding
Shielded
Packaging
Bulk
Primary Material
Plastic
Part Status
Active
Material
Acrylonitrile Butadiene Styrene (ABS)
Accessory Type
Two Piece Backshell
Hardware
Cable Clamp
Number of Positions
50
Features
Spring Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0003,74686 €3.746,86 €
Unit Price without VAT:3,74686 €
Unit Price with VAT:4,45876 €