
DF02C036A11 | |
|---|---|
DigiKey Part Number | 670-DF02C036A11-ND |
Manufacturer | |
Manufacturer Product Number | DF02C036A11 |
Description | Connector Kits |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 36 Position Two Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 36 | |
Compatible Shell Size | - | |
Compatible D-Sub Size | - | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Cable Clamp | |
Features | Spring Lock | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,70680 € | 385,34 € |
| Unit Price without VAT: | 7,70680 € |
|---|---|
| Unit Price with VAT: | 9,17109 € |

