
DEU-9S-F0R | |
|---|---|
DigiKey Part Number | DEU-9S-F0R-ND |
Manufacturer | |
Manufacturer Product Number | DEU-9S-F0R |
Description | CONN D-SUB HOUSING RCPT 9POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 1 (DE, E) |
Manufacturer JAE Electronics | Contact Type Signal |
Series | Mounting Type Panel Mount |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Style D-Sub | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Connector Type Receptacle for Female Contacts | Color Black |
Number of Positions 9 | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09670094701500 | HARTING | 119 | 09670094701500-ND | 6,37000 € | Parametric Equivalent |
| 865609SLTLF | Amphenol CS (FCI) | 6.774 | 609-1467-ND | 0,82000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 € | 4,59 € |
| 10 | 3,90000 € | 39,00 € |
| 25 | 3,65560 € | 91,39 € |
| 50 | 3,48100 € | 174,05 € |
| 100 | 3,31480 € | 331,48 € |
| 250 | 3,10732 € | 776,83 € |
| 840 | 2,85277 € | 2.396,33 € |
| 1.680 | 2,71674 € | 4.564,12 € |
| 2.520 | 2,64021 € | 6.653,33 € |
| Unit Price without VAT: | 4,59000 € |
|---|---|
| Unit Price with VAT: | 5,46210 € |


