
DEF-9SR | |
|---|---|
DigiKey Part Number | 670-DEF-9SR-ND |
Manufacturer | |
Manufacturer Product Number | DEF-9SR |
Description | D-SUB, CABLE SIDE, 9 POS, SOCKET |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color White |
Number of Rows 2 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DEF-9S-NR | JAE Electronics | 3 | 670-DEF-9S-NR-ND | 20,08000 € | Parametric Equivalent |
| 172-009-203R001 | NorComp Inc. | 2.512 | 37-172-009-203R001-ND | 3,51000 € | Parametric Equivalent |
| 1731091130 | Molex | 61 | 900-1731091130-ND | 6,61000 € | Parametric Equivalent |
| ZDE9S | ITT Cannon, LLC | 12.764 | 1003-ZDE9S-ND | 2,15000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,60000 € | 27,60 € |
| 10 | 23,45900 € | 234,59 € |
| 25 | 21,99040 € | 549,76 € |
| 50 | 20,94120 € | 1.047,06 € |
| 100 | 19,94250 € | 1.994,25 € |
| 250 | 18,69544 € | 4.673,86 € |
| Unit Price without VAT: | 27,60000 € |
|---|---|
| Unit Price with VAT: | 32,84400 € |

