
DE-C8N-J9-F1-1RN | |
|---|---|
DigiKey Part Number | 670-DE-C8N-J9-F1-1RN-ND |
Manufacturer | |
Manufacturer Product Number | DE-C8N-J9-F1-1RN |
Description | D-SUB, JUNCTION SHELL, PLASTIC, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Compatible D-Sub Size 9pos and HD15pos |
Manufacturer JAE Electronics | Cable Type Round |
Series | Cable Exit 180° |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Primary Material Plastic |
Accessory Type Two Piece Backshell | Material Acrylonitrile Butadiene Styrene (ABS) |
Number of Positions 9 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size E | Features Mating Screws M2.6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DE-C8-J9-F1-1R | JAE Electronics | 209 | DE-C8-J9-F1-1R-ND | 7,28000 € | Parametric Equivalent |
| DE-C8-J9-F4-1R | JAE Electronics | 188 | 670-2992-ND | 9,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 € | 10,50 € |
| 10 | 8,91700 € | 89,17 € |
| 25 | 8,35840 € | 208,96 € |
| 50 | 7,95920 € | 397,96 € |
| 200 | 7,21775 € | 1.443,55 € |
| 400 | 6,87348 € | 2.749,39 € |
| 600 | 6,67987 € | 4.007,92 € |
| 1.000 | 6,44367 € | 6.443,67 € |
| Unit Price without VAT: | 10,50000 € |
|---|---|
| Unit Price with VAT: | 12,49500 € |

