
DE-9SA-J4-2R | |
|---|---|
DigiKey Part Number | 670-DE-9SA-J4-2R-ND |
Manufacturer | |
Manufacturer Product Number | DE-9SA-J4-2R |
Description | D-SUB, PCB SIDE, R/A, 9 POS, SOC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Primary Material Metal |
Series | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.283" (7.20mm) |
Number of Positions | Features Mounting Brackets |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Mating Side, Female Screwlock (M2.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,75000 € | 46,75 € |
| 10 | 39,73800 € | 397,38 € |
| 25 | 37,25120 € | 931,28 € |
| 50 | 35,47440 € | 1.773,72 € |
| 100 | 33,78320 € | 3.378,32 € |
| Unit Price without VAT: | 46,75000 € |
|---|---|
| Unit Price with VAT: | 55,63250 € |

