
DE-60-J2R | |
|---|---|
DigiKey Part Number | 670-DE-60-J2R-ND |
Manufacturer | |
Manufacturer Product Number | DE-60-J2R |
Description | CONN D SUB DUST CAP E SHELL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | Lanyard | |
Number of Positions | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,67900 € | 36,79 € |
| 25 | 3,44840 € | 86,21 € |
| 50 | 3,28380 € | 164,19 € |
| 100 | 3,12700 € | 312,70 € |
| 300 | 2,89370 € | 868,11 € |
| 500 | 2,79132 € | 1.395,66 € |
| 1.000 | 2,65819 € | 2.658,19 € |
| 2.500 | 2,49194 € | 6.229,85 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

