
DE-59-J2R | |
|---|---|
DigiKey Part Number | 670-DE-59-J2R-ND |
Manufacturer | |
Manufacturer Product Number | DE-59-J2R |
Description | CONN D SUB DUST CAP E SHELL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Lanyard | |
Number of Positions | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 € | 3,96 € |
| 10 | 3,36100 € | 33,61 € |
| 25 | 3,14960 € | 78,74 € |
| 50 | 2,99940 € | 149,97 € |
| 100 | 2,85620 € | 285,62 € |
| 300 | 2,64307 € | 792,92 € |
| 500 | 2,54952 € | 1.274,76 € |
| 1.000 | 2,42792 € | 2.427,92 € |
| 2.500 | 2,27607 € | 5.690,17 € |
| Unit Price without VAT: | 3,96000 € |
|---|---|
| Unit Price with VAT: | 4,71240 € |

