
DD51223-1R | |
|---|---|
DigiKey Part Number | DD51223-1R-ND |
Manufacturer | |
Manufacturer Product Number | DD51223-1R |
Description | DSUB SLIDING LOCK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 12,87077 € | 501,96 € |
| Unit Price without VAT: | 12,87077 € |
|---|---|
| Unit Price with VAT: | 15,31622 € |

