
DD4PA40MA1R900 | |
|---|---|
DigiKey Part Number | 670-2748-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DD4PA40MA1R900 |
Description | CONN MULTI-PURP PLUG 40P R/A SMD |
Customer Reference | |
Detailed Description | 40 Position Multi-Purpose Plug Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Plug | |
Connector Type | Multi-Purpose | |
Number of Positions | 40 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |

