
DD4BA40WA1R400 | |
|---|---|
DigiKey Part Number | 670-2747-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DD4BA40WA1R400 |
Description | CONN MULT-PUR CRADLE 40P SLD SMD |
Customer Reference | |
Detailed Description | 40 Position Multi-Purpose Cradle Connector Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Cradle | |
Connector Type | Multi-Purpose | |
Number of Positions | 40 | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Features | Board Guide, Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Base Product Number |

