
DD20964R | |
|---|---|
DigiKey Part Number | DD20964R-ND |
Manufacturer | |
Manufacturer Product Number | DD20964R |
Description | DSUB HOUSING |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | - | |
Material | - | |
Plating | - | |
Hardware | Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 10,25540 € | 512,77 € |
| Unit Price without VAT: | 10,25540 € |
|---|---|
| Unit Price with VAT: | 12,20393 € |

