
DD1R030JA7R1300 | |
|---|---|
DigiKey Part Number | DD1R030JA7R1300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DD1R030JA7R1300 |
Description | CONN MULTI-PURP RCPT 30P R/A SMD |
Customer Reference | |
Detailed Description | 30 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DD1R030JA7R1300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 30 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

