
DD-C1-J17R | |
|---|---|
DigiKey Part Number | 670-DD-C1-J17R-ND |
Manufacturer | |
Manufacturer Product Number | DD-C1-J17R |
Description | D-SUB, JUNCTION SHELL, STRAIGHT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Gray 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer JAE Electronics | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bag | Primary Material Plastic |
Part Status Active | Material Synthetic Resin |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 50 | Features Mating Screws M2.6 |
Compatible Shell Size D | Color Gray |
Compatible D-Sub Size 50pos and HD78pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DD-C3-J14R | JAE Electronics | 7 | 670-DD-C3-J14R-ND | 9,08000 € | Parametric Equivalent |
| DD-C8-J13-F4-1R | JAE Electronics | 7 | 670-DD-C8-J13-F4-1R-ND | 19,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,05000 € | 13,05 € |
| 10 | 11,08700 € | 110,87 € |
| 25 | 10,39160 € | 259,79 € |
| 50 | 9,89580 € | 494,79 € |
| 100 | 9,42360 € | 942,36 € |
| 250 | 8,83400 € | 2.208,50 € |
| 500 | 8,41282 € | 4.206,41 € |
| 1.000 | 8,01184 € | 8.011,84 € |
| Unit Price without VAT: | 13,05000 € |
|---|---|
| Unit Price with VAT: | 15,52950 € |

