37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCSP-JB37PR

DigiKey Part Number
670-DCSP-JB37PR-ND
Manufacturer
Manufacturer Product Number
DCSP-JB37PR
Description
D-SUB, CABLE SIDE, 37 POS, PIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
IDC, Ribbon Cable
Series
Primary Material
Metal
Packaging
Tray
Shell Material, Finish
Steel, Clear Chromate Plated Zinc
Part Status
Active
Contact Finish
Gold
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
1A
Number of Positions
Color
Black
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Wire Gauge
26-28 AWG
Shell Size, Connector Layout
4 (DC, C)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,82000 €8,82 €
107,49500 €74,95 €
257,02600 €175,65 €
506,69040 €334,52 €
1806,11239 €1.100,23 €
3605,82086 €2.095,51 €
5405,65683 €3.054,69 €
1.0805,38717 €5.818,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,82000 €
Unit Price with VAT:10,49580 €