
DCLC-J37SAF-20L9E | |
|---|---|
DigiKey Part Number | 670-DCLC-J37SAF-20L9E-ND |
Manufacturer | |
Manufacturer Product Number | DCLC-J37SAF-20L9E |
Description | D-SUB, PCB SIDE, RIGHT ANGLE, 37 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.299" (7.60mm) | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,42000 € | 13,42 € |
| 10 | 11,39900 € | 113,99 € |
| 25 | 10,68440 € | 267,11 € |
| 50 | 10,17460 € | 508,73 € |
| 180 | 9,29567 € | 1.673,22 € |
| 360 | 8,85239 € | 3.186,86 € |
| 540 | 8,60304 € | 4.645,64 € |
| Unit Price without VAT: | 13,42000 € |
|---|---|
| Unit Price with VAT: | 15,96980 € |

