37 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCLC-J37PAF-10L6E

DigiKey Part Number
670-DCLC-J37PAF-10L6E-ND
Manufacturer
Manufacturer Product Number
DCLC-J37PAF-10L6E
Description
D-SUB, PCB, RIGHT ANGLE, 37 POS,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (M2.6)
Termination
Solder
Primary Material
Metal
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.299" (7.60mm)
Features
Mounting Brackets
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Synthetic Resin
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
113,13000 €13,13 €
1011,16100 €111,61 €
2510,46160 €261,54 €
509,96240 €498,12 €
1809,10178 €1.638,32 €
3608,66778 €3.120,40 €
5408,42359 €4.548,74 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:13,13000 €
Unit Price with VAT:15,62470 €