
DCF-37P-NR | |
|---|---|
DigiKey Part Number | 670-DCF-37P-NR-ND |
Manufacturer | |
Manufacturer Product Number | DCF-37P-NR |
Description | D-SUB, CABLE SIDE, 37 POS, PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Zinc Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZDC37P | ITT Cannon, LLC | 1.952 | 1003-ZDC37P-ND | 3,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,42000 € | 26,42 € |
| 10 | 22,45900 € | 224,59 € |
| 25 | 21,05320 € | 526,33 € |
| 50 | 20,04900 € | 1.002,45 € |
| 100 | 19,09270 € | 1.909,27 € |
| 250 | 17,89880 € | 4.474,70 € |
| Unit Price without VAT: | 26,42000 € |
|---|---|
| Unit Price with VAT: | 31,43980 € |

