
DC2R019JA4R1700 | |
|---|---|
DigiKey Part Number | DC2R019JA4R1700-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DC2R019JA4R1700 |
Description | CONN RCPT MINI HDMI 19POS |
Customer Reference | |
Detailed Description | HDMI - Mini Receptacle Connector 19 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | HDMI - Mini | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | - | |
Mounting Feature | - | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.5A per Contact | |
Voltage - Rated | 40VAC | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - |

