
DC2R019JA3R1700 | |
|---|---|
DigiKey Part Number | DC2R019JA3R1700-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DC2R019JA3R1700 |
Description | CONN RCPT MINI HDMI 19POS SMD RA |
Customer Reference | |
Detailed Description | HDMI - Mini Receptacle Connector 19 Position Surface Mount, Right Angle |
Category | Features Board Guide |
Manufacturer JAE Electronics | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) | Current Rating (Amps) 0.5A per Contact |
Part Status Obsolete | Voltage - Rated 40VAC |
Connector Type HDMI - Mini | Mating Cycles 5000 |
Number of Contacts 19 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Copper Alloy |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |

