Image for DC2R019HA2R1900 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2R019HA2R1900

DigiKey Part Number
670-DC2R019HA2R1900-ND
Manufacturer
Manufacturer Product Number
DC2R019HA2R1900
Description
Interface
Customer Reference
Detailed Description
HDMI - Mini Receptacle Connector 19 Position Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
HDMI - Mini
Number of Contacts
19
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-20°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
0.5A per Contact
Voltage - Rated
-
Mating Cycles
5000
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.