37 Position One Piece Backshell Connector 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC20963R

DigiKey Part Number
670-DC20963R-ND
Manufacturer
Manufacturer Product Number
DC20963R
Description
CONN D SUB C SHELL CLAMP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37 Position One Piece Backshell Connector 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bag
Part Status
Active
Accessory Type
One Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
-
Material
-
Plating
-
Hardware
Cable Clamp
Features
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
119,04000 €19,04 €
1515,72000 €235,80 €
3014,97000 €449,10 €
6014,25550 €855,33 €
10513,70390 €1.438,91 €
25512,87310 €3.282,64 €
51012,25943 €6.252,31 €
Manufacturers Standard Package
Unit Price without VAT:19,04000 €
Unit Price with VAT:22,65760 €