
DC1DVISST30300B | |
|---|---|
DigiKey Part Number | 670-1807-ND |
Manufacturer | |
Manufacturer Product Number | DC1DVISST30300B |
Description | CBL DVI-D SGL M-HDMI-A M 11.81" |
Customer Reference | |
Detailed Description | Cable Assembly 0.984' (300.00mm, 11.81") |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer JAE Electronics | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Cable Type Round |
Part Status Obsolete | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage Multi Media |
Length 0.984' (300.00mm, 11.81") | Base Product Number |

