Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DC-C8-J13-B1-1R | |
|---|---|
DigiKey Part Number | DC-C8-J13-B1-1R-ND |
Manufacturer | |
Manufacturer Product Number | DC-C8-J13-B1-1R |
Description | DSUB JUNCTION SHELL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position Two Piece Backshell Connector 180° Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer JAE Electronics | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Primary Material Plastic |
Part Status Active | Material Acrylonitrile Butadiene Styrene (ABS) |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 37 | Features Mating Screws M2.6 |
Compatible Shell Size C | Base Product Number |
Compatible D-Sub Size 37pos and HD62pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC-C8-J13-B4-1R | JAE Electronics | 0 | 670-DC-C8-J13-B4-1R-ND | 6,83380 € | Parametric Equivalent |
| DC-C8-J13-B5-1R | JAE Electronics | 0 | 670-DC-C8-J13-B5-1R-ND | 7,93080 € | Parametric Equivalent |
| DC-C8-J13-F5-1R | JAE Electronics | 0 | 670-DC-C8-J13-F5-1R-ND | 14,29933 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 14,44950 € | 577,98 € |
| Unit Price without VAT: | 14,44950 € |
|---|---|
| Unit Price with VAT: | 17,19491 € |

