
DC-37P-TR | |
|---|---|
DigiKey Part Number | 670-DC-37P-TR-ND |
Manufacturer | |
Manufacturer Product Number | DC-37P-TR |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Series | Termination Solder |
Packaging Tray | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 € | 47,36 € |
| 10 | 40,25300 € | 402,53 € |
| 45 | 36,20178 € | 1.629,08 € |
| 90 | 34,47567 € | 3.102,81 € |
| 135 | 33,50467 € | 4.523,13 € |
| Unit Price without VAT: | 47,36000 € |
|---|---|
| Unit Price with VAT: | 56,35840 € |

