Parametric Equivalent

DC-37P-RR | |
|---|---|
DigiKey Part Number | 670-DC-37P-RR-ND |
Manufacturer | |
Manufacturer Product Number | DC-37P-RR |
Description | D-SUB, CABLE SIDE, 37 POS, PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 5A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DC-37P-T-NR | JAE Electronics | 5 | 670-DC-37P-T-NR-ND | 6,67000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,92000 € | 45,92 € |
| 10 | 39,03000 € | 390,30 € |
| 25 | 36,58640 € | 914,66 € |
| 50 | 34,84160 € | 1.742,08 € |
| 100 | 33,18030 € | 3.318,03 € |
| Unit Price without VAT: | 45,92000 € |
|---|---|
| Unit Price with VAT: | 54,64480 € |


