
DBSP-JB25SR | |
|---|---|
DigiKey Part Number | 670-DBSP-JB25SR-ND |
Manufacturer | |
Manufacturer Product Number | DBSP-JB25SR |
Description | D-SUB, CABLE SIDE, 25 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination IDC, Ribbon Cable |
Series | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 26-28 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 6,73000 € | 67,30 € |
| 25 | 6,30840 € | 157,71 € |
| 50 | 6,00700 € | 300,35 € |
| 100 | 5,72040 € | 572,04 € |
| 270 | 5,33337 € | 1.440,01 € |
| 540 | 5,07902 € | 2.742,67 € |
| 1.080 | 4,83686 € | 5.223,81 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |

