
DBSP-JB25PR | |
|---|---|
DigiKey Part Number | 670-DBSP-JB25PR-ND |
Manufacturer | |
Manufacturer Product Number | DBSP-JB25PR |
Description | D-SUB, CABLE SIDE, 25 POS, PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination IDC, Ribbon Cable |
Series | Primary Material Metal |
Packaging Tray | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 1A |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type | Wire Gauge 26-28 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,53000 € | 7,53 € |
| 10 | 6,39600 € | 63,96 € |
| 25 | 5,99560 € | 149,89 € |
| 50 | 5,70920 € | 285,46 € |
| 100 | 5,43660 € | 543,66 € |
| 270 | 5,06885 € | 1.368,59 € |
| 540 | 4,82707 € | 2.606,62 € |
| 1.080 | 4,59693 € | 4.964,68 € |
| Unit Price without VAT: | 7,53000 € |
|---|---|
| Unit Price with VAT: | 8,96070 € |

