
DBMF-21W1SR | |
|---|---|
DigiKey Part Number | 670-DBMF-21W1SR-ND |
Manufacturer | |
Manufacturer Product Number | DBMF-21W1SR |
Description | CONN D-SUB RCPT 21POS PNL MNT |
Customer Reference | |
Detailed Description | 21 (20 + 1 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Primary Material Metal |
Part Status Obsolete | Shell Material, Finish Steel, Clear Chromate Plated Zinc |
Connector Style | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions | Color Green |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) - 21W1 | Operating Temperature -55°C ~ 120°C |
Contact Type Signal and Coax or Power (Not Included) |

