
DBMA-25SR | |
|---|---|
DigiKey Part Number | DBMA-25SR-ND |
Manufacturer | |
Manufacturer Product Number | DBMA-25SR |
Description | CONN D-SUB RCPT 25POS |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Category | Number of Positions |
Mfr | Number of Rows 2 |
Packaging Bulk | Shell Size, Connector Layout 3 (DB, B) |
Part Status Obsolete | Contact Type Signal |
Connector Style | Base Product Number |
Connector Type Receptacle, Female Sockets |

