
DBLC-J25PAF-10L9E | |
|---|---|
DigiKey Part Number | 670-DBLC-J25PAF-10L9E-ND |
Manufacturer | |
Manufacturer Product Number | DBLC-J25PAF-10L9E |
Description | D SUB, PCB SIDE, RIGHT ANGLE, 25 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (M2.6) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 4.00µin (0.100µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.299" (7.60mm) | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,52000 € | 5,52 € |
| 10 | 4,68400 € | 46,84 € |
| 25 | 4,39000 € | 109,75 € |
| 50 | 4,18040 € | 209,02 € |
| 100 | 3,98090 € | 398,09 € |
| 360 | 3,63697 € | 1.309,31 € |
| 720 | 3,46349 € | 2.493,71 € |
| 1.080 | 3,36590 € | 3.635,17 € |
| 2.520 | 3,17083 € | 7.990,49 € |
| Unit Price without VAT: | 5,52000 € |
|---|---|
| Unit Price with VAT: | 6,56880 € |

