
DBF-25SR | |
|---|---|
DigiKey Part Number | 670-DBF-25SR-ND |
Manufacturer | |
Manufacturer Product Number | DBF-25SR |
Description | D-SUB, CABLE SIDE, 25 POS, SOCKE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Series | Primary Material Metal |
Packaging Bag | Shell Material, Finish Steel, Yellow Chromate Plated Cadmium |
Part Status Active | Contact Finish Gold |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color White |
Number of Rows 2 | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZDB25S | ITT Cannon, LLC | 2.120 | 1003-ZDB25S-ND | 3,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,34000 € | 47,34 € |
| 10 | 40,24100 € | 402,41 € |
| 25 | 37,72280 € | 943,07 € |
| 50 | 35,92380 € | 1.796,19 € |
| 100 | 34,21100 € | 3.421,10 € |
| 250 | 32,07236 € | 8.018,09 € |
| Unit Price without VAT: | 47,34000 € |
|---|---|
| Unit Price with VAT: | 56,33460 € |

